Filter Your Search
1 - 3 of 3 results
|
LP2951CSD/NOPB
National Semiconductor Corporation
|
$0.3860 | Yes | Transferred | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.02 % | 0.015 % | 1 | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LLP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LP2951CSD/NOPB
Texas Instruments
|
$0.6090 | Yes | Yes | Active | 30 V | 2.3 V | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.015385 | 0.02 % | 0.015 % | 0.3 % | 1 | 29 V | 1.24 V | BIPOLAR | 2.4 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LLP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | 1992-05-01 | Texas Instruments | ||
|
LP2951CSD/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 29 V | 1.24 V | S-PDSO-N8 | e3 | COMMERCIAL | 1 | 150 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, LLP-8 | unknown | Adjustable,Positive,Single Output,Ldo | SOIC | 8 |