Filter Your Search
1 - 3 of 3 results
|
LP2981AIM5X-3.8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 4.8 V | 3.8 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.0136 % | 1 | 3.895 V | 3.705 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, SOP-5 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
LP2981AIM5X-3.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 V | 4.8 V | 3.8 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.0136 % | 1 | 3.895 V | 3.705 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 | ||
![]() |
LP2981AIM5X-3.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.8 V | 3.8 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.0136 % | 1 | 3.895 V | 3.705 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 |