Filter Your Search
1 - 1 of 1 results
|
LP2985A-50YZQR
Texas Instruments
|
Check for Price | Obsolete | 12 V | 2.2 V | 5 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.016 % | 1 | 5.175 V | 4.825 V | BIPOLAR | 3.5 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.012 mm | 1.312 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA5,3X3,17/10 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |