Filter Your Search
1 - 4 of 4 results
|
LP2985AIBP-3.6
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 V | 4.6 V | 3.6 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.01313 % | 1 | 3.726 V | 3.474 V | BIPOLAR | 3.5 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LP2985AIBP-3.6/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 V | 4.6 V | 3.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 3.726 V | 3.474 V | 3.5 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP2985AIBP-3.6
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 4.6 V | 3.6 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.01313 % | 1 | 3.726 V | 3.474 V | BIPOLAR | 3.5 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP2985AIBP-3.6
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 V | 4.6 V | 3.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 3.726 V | 3.474 V | R-PBGA-B5 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 930 µm | 1.107 mm | 900 µm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, SMD-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |