Filter Your Search
1 - 5 of 5 results
![]() |
LP2989AILD-1.8
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 2.8 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.845 V | 1.737 V | S-PDSO-N8 | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SOIC | LLP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
![]() |
LP2989AILD-1.8
Texas Instruments
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.845 V | 1.737 V | 3.5 % | S-PDSO-N8 | e0 | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
LP2989AILD-1.8/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 16 V | 0.0076 % | 0.0072 % | 1 | 1.845 V | 1.737 V | BIPOLAR | 5 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, SOLCC8,.15,32 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||
|
LP2989AILD-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 16 V | 2.8 V | 1.8 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.0076 % | 1 | 1.845 V | 1.737 V | BIPOLAR | 4 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
LP2989AILD-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.0076 % | 1 | 1.845 V | 1.737 V | BIPOLAR | 4 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |