Filter Your Search
1 - 10 of 161 results
|
GSX-531/LP3DFFREQ2
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 50 Ω | 16 pF | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 11.9 MHz | 11 MHz | -30 °C | 80 °C | SURFACE MOUNT | YES | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | GOLLEDGE ELECTRONICS LTD | ULTRA MINIATURE PACKAGE-4 | compliant | 8541.60.00.80 | |||||
|
GSX-531/LP3D359.90MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 59.9 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 120 Ω | 16 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | e4 | -30 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
GSX-751/LP3DF29.4912MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 29.4912 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
GSX-751/LP3DF40.000000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
GSX-641/LP3DF45.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 45 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
GSX-531/LP3DF20.9450MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 20.945 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | GOLLEDGE ELECTRONICS LTD | ULTRA MINIATURE PACKAGE-4 | compliant | 8541.60.00.60 | ||||||
|
GSX-751/LP3DF18.432000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||||
|
GSX-751/LP3D330.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
GSX-641/LP3DF29.491200MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 29.4912 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | METAL, SURFACE MOUNT PACKAGE-4 | compliant | 8541.60.00.60 | ||||||
|
GSX-641/LP3DF35.251200MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 35.2512 MHz | 5 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | METAL, SURFACE MOUNT PACKAGE-4 | compliant | 8541.60.00.60 |