Filter Your Search
1 - 2 of 2 results
|
LP311JG
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 150 nA | 300 µA | 1.2 µs | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LP311JG
Rochester Electronics LLC
|
Check for Price | Active | 10 mV | 150 nA | 1.2 µs | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | COMMERCIAL | R-GDIP-T8 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |