Filter Your Search
1 - 3 of 3 results
|
LP3470M5X-4.38/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.4 V | 500 mV | 5.5 V | 30 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LP3470M5X-4.38
Texas Instruments
|
Check for Price | Obsolete | 1 V | 500 mV | 5.5 V | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDSO-G5 | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||||||
|
LP3470M5X-4.38
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 V | 500 mV | 5.5 V | 30 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant |