Filter Your Search
1 - 3 of 3 results
|
LP38511TJ-1.8/NOPB
Texas Instruments
|
$1.0543 | Yes | Yes | Active | 5.5 V | 2.25 V | 1.8 V | 260 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 6 V | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | TEXAS INSTRUMENTS INC | GREEN, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LP38511TJ-1.8
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 2.25 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 1.845 V | 1.755 V | 2.5 % | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | TEXAS INSTRUMENTS INC | 1.70 MM PITCH, TO-263, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||||||||
|
LP38511TJ-1.8
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.25 V | 1.8 V | 135 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 6 V | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | NATIONAL SEMICONDUCTOR CORP | 1.70 MM PITCH, TO-263, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |