Filter Your Search
1 - 4 of 4 results
|
LP3852ES-3.3/NOPB
National Semiconductor Corporation
|
$3.1996 | Yes | Transferred | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3852ES-3.3/NOPB
Texas Instruments
|
$3.5981 | Yes | No | Active | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT,TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | ||
|
LP3852ES-3.3
Texas Instruments
|
$4.6865 | Yes | No | Lifetime Buy | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments | ||
|
LP3852ES-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 3.68 V | 3.3 V | 240 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7.5 V | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |