Filter Your Search
1 - 2 of 2 results
|
LP38691SD-ADJ/NOPB
Texas Instruments
|
$1.9381 | Yes | Yes | Active | 10 V | 2.7 V | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 2.5 % | 1 | 9 V | 1.25 V | CMOS | 4 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP38691SD-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 500 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 2.5 % | 1 | 9 V | 1.25 V | CMOS | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, LLP-6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |