Filter Your Search
1 - 2 of 2 results
|
LP38692MPX-1.8/NOPB
Texas Instruments
|
$0.7686 | Yes | Yes | Active | 10 V | 2.7 V | 1.8 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 12 V | 0.0139 % | 0.0899 % | 1 | 1.89 V | 1.71 V | CMOS | 5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.5 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-4 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP38692MPX-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 2.7 V | 1.8 V | 950 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 12 V | 0.0139 % | 0.0899 % | 1 | 1.89 V | 1.71 V | CMOS | 5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOT-223-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |