Filter Your Search
1 - 1 of 1 results
|
LP38693QSDX-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 12 V | 0.0825 % | 1 | 3.432 V | 3.168 V | CMOS | 4 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |