Parametric results for: LP38841T-1.2/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp38841t12nopb
Select parts from the table below to compare.
Compare
Compare
LP38841T-1.2/NOPB
Texas Instruments
$1.2294 Yes Yes Active 5.5 V 1.405 V 1.2 V 75 mV 800 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 205 mV 6 V 1 1.236 V 1.164 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY SFM ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 8.51 mm 10.16 mm 4.7 mm TEXAS INSTRUMENTS INC SFM TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38841T-1.2/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 1.405 V 1.2 V 75 mV 800 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 205 mV 6 V 1 1.236 V 1.164 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 5 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo