Filter Your Search
1 - 6 of 6 results
|
LP3893ES-1.5/NOPB
National Semiconductor Corporation
|
$2.5535 | Yes | Obsolete | 5.5 V | 2.5 V | 1.5 V | 270 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | MOLDED, TO-263, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3893ES-1.5/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 1.545 V | 1.455 V | CMOS | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | MOLDED, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||
|
LP3893ES-1.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 1.5 V | 270 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMSIP5H,.6,67TB | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||
|
LP3893ES-1.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 270 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | MOLDED, TO-263, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP3893ES-1.5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5.5 V | 2.5 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 1.545 V | 1.455 V | CMOS | R-PSSO-G5 | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | MOLDED, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||
|
LP3893ES-1.5
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 2.5 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | Texas Instruments |