Filter Your Search
1 - 3 of 3 results
|
LP3906SQ-VPFP/NOPB
Texas Instruments
|
$1.4154 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 3.5 V | 1.5 A | 4 | YES | BUCK | 2 MHz | ALSO HAS PFM CONTROL TECHNIQUE, ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LP3906SQVPFP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2 MHz | SOFTWARE PROGRAMMABLE REGULATORS | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LP3906SQVPFP/NOPB
Texas Instruments
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2 MHz | SOFTWARE PROGRAMMABLE REGULATORS | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, | compliant | QFN | 24 |