Filter Your Search
1 - 1 of 1 results
|
LP3907QTLX-VXSS/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.8 V | 800 mV | 3.5 V | 1 A | 4 | YES | BUCK | 2.1 MHz | PFM TECHNIQUE ALSO USED | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B25 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.4905 mm | 2.4905 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA25,5X5,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |