Filter Your Search
1 - 3 of 3 results
|
LP3963ESX-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 V | 3.7 V | 2.5 V | 800 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LP3963ESX-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 7 V | 3.7 V | 2.5 V | 800 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||
|
LP3963ESX-2.5/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 7 V | 3.7 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | CMOS | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |