Filter Your Search
1 - 6 of 6 results
![]() |
LP3965ES-5.0EP
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 2.5 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
![]() |
LP3965ES-5.0
Texas Instruments
|
Check for Price | Obsolete | 7 V | 5.55 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LP3965ES-5.0EP
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 2.5 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | CMOS | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LP3965ES-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 5.55 V | 5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
LP3965ES-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 7 V | 5.55 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | BICMOS | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 5 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LP3965ES-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 V | 5.55 V | 5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMSIP5H,.6,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |