Filter Your Search
1 - 4 of 4 results
|
LP3986BL-2929
Rochester Electronics LLC
|
Check for Price | No | Active | 6 V | 2.7 V | 2.9 V | 150 mA | 2.9 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.987 V | 2.813 V | 2.987 V | 2.813 V | CMOS | S-PBGA-B8 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 995 µm | ROCHESTER ELECTRONICS LLC | BGA | 0.995 MM, MICRO, BUMP, SMD-8 | 8 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
LP3986BL-2929
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 2.9 V | 60 mV | 150 mA | 2.9 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0096 % | 1 | 2.987 V | 2.813 V | 2.987 V | 2.813 V | CMOS | 3 % | S-PBGA-B8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 995 µm | NATIONAL SEMICONDUCTOR CORP | 0.995 MM, MICRO, BUMP, SMD-8 | not_compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
LP3986BL-2929/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.7 V | 2.9 V | 150 mA | 2.9 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.987 V | 2.813 V | 2.987 V | 2.813 V | CMOS | 3 % | S-PBGA-B8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 995 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LP3986BL-2929
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 2.9 V | 60 mV | 150 mA | 2.9 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0096 % | 1 | 2.987 V | 2.813 V | 2.987 V | 2.813 V | CMOS | 3 % | S-PBGA-B8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 995 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA8,3X3,20 | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments |