Parametric results for: LP3986TL-285285 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lp3986tl285285
Select parts from the table below to compare.
Compare
Compare
LP3986TL-285285/NOPB
Texas Instruments
$0.6555 Yes Obsolete 6 V 2.7 V 2.85 V 60 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0096 % 0.042465 % 1 2.9355 V 2.7645 V 2.9355 V 2.7645 V CMOS 3 % S-PBGA-B8 e1 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.56 mm 1.56 mm 675 µm TEXAS INSTRUMENTS INC BGA DSBGA-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
LP3986TL-285285/NOPB
National Semiconductor Corporation
$0.9105 Yes Transferred 6 V 2.7 V 2.85 V 60 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0096 % 1 2.9355 V 2.7645 V 2.9355 V 2.7645 V CMOS 3 % S-PBGA-B8 e1 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.55 mm 1.55 mm 600 µm NATIONAL SEMICONDUCTOR CORP 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LP3986TL-285285
Texas Instruments
Check for Price No No Obsolete 6 V 2.7 V 2.85 V 60 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 0.042465 % 1 2.9355 V 2.7645 V 2.9355 V 2.7645 V CMOS 3 % S-PBGA-B8 e0 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.55 mm 1.55 mm 600 µm TEXAS INSTRUMENTS INC BGA VFBGA, 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
LP3986TL-285285/NOPB
Rochester Electronics LLC
Check for Price No Active 6 V 2.7 V 2.85 V 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 1 2.9355 V 2.7645 V 2.9355 V 2.7645 V CMOS S-PBGA-B8 e1 COMMERCIAL 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.55 mm 1.55 mm 600 µm ROCHESTER ELECTRONICS LLC BGA 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 8 unknown Fixed,Positive,Multiple Output,Ldo
LP3986TL-285285
National Semiconductor Corporation
Check for Price No Transferred 6 V 2.7 V 2.85 V 60 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0096 % 1 2.9355 V 2.7645 V 2.9355 V 2.7645 V CMOS 3 % S-PBGA-B8 e0 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.55 mm 1.55 mm 600 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA8,3X3,20 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo