Filter Your Search
1 - 4 of 4 results
|
LP3986TL-3030/NOPB
Texas Instruments
|
$0.5779 | Yes | Yes | Active | 6 V | 2.7 V | 3 V | 60 mV | 300 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0096 % | 0.0447 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PBGA-B8 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.56 mm | 1.56 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA9,3X3,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
LP3986TL-3030
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.7 V | 3 V | 60 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.0447 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PBGA-B8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 600 µm | TEXAS INSTRUMENTS INC | BGA | 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
LP3986TL-3030
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.7 V | 3 V | 60 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0096 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PBGA-B8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | 0.600 MM HEIGHT, MICRO, BUMP, SMD-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
LP3986TL-3030/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 3 V | 60 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0096 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PBGA-B8 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |