Filter Your Search
1 - 3 of 3 results
|
LP3987ITL-3.0/NOPB
National Semiconductor Corporation
|
$0.5166 | Yes | Transferred | 6 V | 3.2 V | 3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00894 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3987ITL-3.0/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6 V | 3.2 V | 3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 0.00894 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||
|
LP3987ITL-3.0/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 3.2 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.09 V | 2.91 V | CMOS | R-PBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | ROCHESTER ELECTRONICS LLC | MICRO, SMD-5 | unknown | Fixed,Positive,Single Output,Ldo | BGA | 5 |