Filter Your Search
1 - 5 of 5 results
|
LP3988ITL-2.6/NOPB
National Semiconductor Corporation
|
$0.5972 | Yes | Transferred | 6 V | 2.5 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6.5 V | 0.015 % | 0.02711 % | 1 | 2.678 V | 2.522 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
LP3988ITL-2.6/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 2.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.678 V | 2.522 V | CMOS | R-PBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | ROCHESTER ELECTRONICS LLC | MICRO, BUMP, SMD-5 | unknown | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||||||||||||||
|
LP3988ITL-2.6
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.5 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6.5 V | 0.015 % | 0.02711 % | 1 | 2.678 V | 2.522 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
LP3988ITL-2.6/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6.5 V | 0.015 % | 0.02711 % | 1 | 2.678 V | 2.522 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 | |||
![]() |
LP3988ITL-2.6
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 2.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.678 V | 2.522 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | MICRO, BUMP, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 |