Filter Your Search
1 - 4 of 4 results
![]() |
LP3990SD-1.35
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | 2 V | 1.35 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.3905 V | 1.3095 V | S-PDSO-N6 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SOIC | HVSON, | 6 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LP3990SD-1.35
Texas Instruments
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
LP3990SD-1.35/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2 V | 1.35 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00492 % | 0.01609 % | 1 | 1.3905 V | 1.3095 V | CMOS | 3 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||
![]() |
LP3990SD-1.35/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 6 V | 2 V | 1.35 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.3905 V | 1.3095 V | S-PDSO-N6 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SOIC | HVSON, | 6 | unknown | Fixed,Positive,Single Output,Standard Drop |