Filter Your Search
1 - 4 of 4 results
|
LP3990TL-1.2
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.23 V | 1.17 V | 2.5 % | R-PBGA-B4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.014 mm | 1.294 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
|
LP3990TL-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 0.00456 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PBGA-B4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.014 mm | 1.294 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1 X 1.30 MM, MICRO, SMD-4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
LP3990TL-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 0.00456 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.014 mm | 1.294 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
LP3990TL-1.2/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 1.2 V | 120 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00456 % | 0.009 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.014 mm | 1.294 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1 X 1.30 MM, GREEN, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |