Filter Your Search
1 - 3 of 3 results
|
LP3994LD-1.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
LP3994LD-1.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
LP3994LD-1.5
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5.5 V | 2.5 V | 1.5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.56 V | 1.44 V | CMOS | R-XDSO-N6 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Single Output,Standard Drop |