Filter Your Search
1 - 3 of 3 results
|
LP3999ITLX-2.8/NOPB
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 6 V | 2.5 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00616 % | 0.00834 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.0145 mm | 1.472 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | LEAD-FREE, MICRO, SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LP3999ITLX-2.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 2.8 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.00616 % | 0.00834 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD-FREE, MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LP3999ITLX-2.8NOPB
Texas Instruments
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TEXAS INSTRUMENTS INC | SOIC | GREEN, MICRO, SMD-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |