Filter Your Search
1 - 4 of 4 results
|
LP4040R-R56M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.8 mΩ | 20 % | YES | 100 kHz | 25 A | 4040 | POWER INDUCTOR | 1 | NO | 125 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.3 mm | API DELEVAN | 4040 | compliant | EAR99 | 8504.50.80.00 | ||
|
LP4040R-R36M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 1.2 mΩ | 20 % | YES | 100 kHz | 30 A | 4040 | POWER INDUCTOR | 1 | NO | 125 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.3 mm | API DELEVAN | 4040 | compliant | EAR99 | 8504.50.80.00 | ||
|
LP4040R-R88M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 880 nH | 3 mΩ | 20 % | YES | 100 kHz | 20 A | 4040 | POWER INDUCTOR | 1 | NO | 125 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.3 mm | API DELEVAN | 4040 | compliant | EAR99 | 8504.50.80.00 | ||
|
LP4040R-R45M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 nH | 1.5 mΩ | 20 % | YES | 100 kHz | 29 A | 4040 | POWER INDUCTOR | 1 | NO | 125 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.3 mm | API DELEVAN | 4040 | compliant | EAR99 | 8504.50.80.00 |