Filter Your Search
1 - 2 of 2 results
|
LP5900TLX-3.3
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 80 mV | 100 mA | 1 | YES | FIXED | 6 V | CMOS | 2 % | S-PBGA-B4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
LP5900TLX-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 80 mV | 100 mA | 1 | YES | FIXED | 6 V | CMOS | 2 % | S-PBGA-B4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant |