Filter Your Search
1 - 1 of 1 results
|
LP5912Q3.3DRVTQ1
Texas Instruments
|
$0.8566 | Yes | Yes | Lifetime Buy | 6.5 V | 3.8 V | 3.3 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.15 % | 0.036 % | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | 2016-04-19 | Fixed,Positive,Single Output,Ldo | Texas Instruments |