Filter Your Search
1 - 10 of 751 results
|
LP603443JU
Jauch Quartz America
|
$9.0407 | Yes | Active | 3.7 V | 0.9 Ah | 450 mA | 3 V | LITHIUM-ION | SECONDARY | UN; UL | -20 °C | 60 °C | WIRE | 6.6 mm | 20 g | 45 mm | 34.5 mm | JAUCH QUARTZ GMBH | compliant | Jauch Quartz | ||||||||||||||||
|
LP605060JU
Jauch Quartz America
|
$14.3788 | Yes | Active | 3.7 V | 1.9 Ah | 950 mA | 3 V | LITHIUM-ION | SECONDARY | UN; UL | -20 °C | 60 °C | WIRE | 6.6 mm | 45 g | 63 mm | 50.5 mm | JAUCH QUARTZ GMBH | compliant | Jauch Quartz | ||||||||||||||||
|
LP600T2YCJT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.0025 % | 20 ppm | 9 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600TXXCJT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.0015 % | 15 ppm | 9 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600T13ICT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -40 °C | 85 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.003 % | 10 ppm | 16 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600TX2CLT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.002 % | 15 ppm | 12 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600T33CJT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.003 % | 30 ppm | 9 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600TX5CST
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | SERIES - 3RD OVERTONE | 100 µW | 0.005 % | 15 ppm | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | ||||||||||||||||
|
LP600TY3CLT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -20 °C | 70 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.003 % | 25 ppm | 12 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL | |||||||||||||||
|
LP600T11ICT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | -40 °C | 85 °C | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.001 % | 10 ppm | 16 pF | SURFACE MOUNT | 60 MHz | 11.1mm X 4.83mm X 3.2mm | 60 Ω | YES | TIN SILVER COPPER OVER NICKEL |