Filter Your Search
1 - 1 of 1 results
|
LP873347RHDT
Texas Instruments
|
$1.5146 | Yes | Yes | Active | 3.7 V | 1 V | 5.5 V | 2.8 V | 700 mV | 3.36 V | 3 A | 3.7 V | 2.8 V | 5.5 V | 5 | 4 | YES | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE FROM 0.7 V TO 3.6V; ALSO AVAILABLE IN PFM MODE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N28 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | 2019-09-28 | Texas Instruments |