Filter Your Search
1 - 4 of 4 results
|
LP8900TLE-AAAH/NOPB
Texas Instruments
|
$0.4380 | Yes | Yes | Active | 5.5 V | 3.2 V | 2.7 V | 110 mV | 200 mA | 2.7 V | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.009 % | 1 | 2.76 V | 2.639 V | 2.76 V | 2.639 V | CMOS | 2.25 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.50 X 1.10 MM, GREEN, MICRO, SMD-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
LP8900TLE-AAAH
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 3.2 V | 2.7 V | 500 mV | 200 mA | 2.7 V | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.009 % | 1 | 2.76 V | 2.639 V | 2.76 V | 2.639 V | 2.3 % | R-PBGA-B6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
LP8900TLE-AAAH
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5.5 V | 3.2 V | 2.7 V | 115 mV | 200 mA | 2.7 V | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.009 % | 1 | 2.76 V | 2.639 V | 2.76 V | 2.639 V | CMOS | 2.25 % | R-PBGA-B6 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA6,2X3,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
LP8900TLE-AAAH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 3.2 V | 2.7 V | 115 mV | 200 mA | 2.7 V | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.009 % | 1 | 2.76 V | 2.639 V | 2.76 V | 2.639 V | CMOS | 2.25 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |