Filter Your Search
1 - 2 of 2 results
|
LP8900TLX-AACB
National Semiconductor Corporation
|
Check for Price | Transferred | 5.5 V | 3.3 V | 2.8 V | 200 mA | 1.8 V | 260 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 164 mV | 1 | 2.863 V | 2.737 V | 1.8405 V | 1.7595 V | R-PBGA-B6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
LP8900TLX-AACB
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 3.3 V | 2.8 V | 110 mV | 200 mA | 1.8 V | 260 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 164 mV | 0.009 % | 1 | 2.863 V | 2.737 V | 1.8405 V | 1.7595 V | 2.2 % | R-PBGA-B6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.057 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | BGA | 6 |