Parametric results for: LPC-35-1400. under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc351400
Select parts from the table below to compare.
Compare
Compare
LPC-35-1400
Mean Well
$11.2950 Yes Active 115 V 264 V 90 V 9 V 24 V 1.4 A 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 1 % 2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.0707 Vrms HYBRID 33.6 W R-XXMA-W UL, EN, CSA, CAN, IEC, EAC 70 °C -30 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well