Filter Your Search
1 - 1 of 1 results
|
LPC1111FHN33,551
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 50 MHz | 8192 | 2048 | CORTEX-M0 | 25 MHz | 28 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 |