Filter Your Search
1 - 1 of 1 results
|
LPC11U14FHN33/201
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 32768 | 6144 | 25 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | 3 | 85 °C | -40 °C | 260 | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 |