Filter Your Search
1 - 2 of 2 results
|
LPC1315FHN33,551
NXP Semiconductors
|
$3.1054 | Yes | Active | 32 | 72 MHz | 32768 | 8192 | CORTEX-M3 | 25 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC1315FHN33
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 72 MHz | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N33 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | VQFN-33 | compliant | 3A991.A.2 | 8542.31.00.01 |