Filter Your Search
1 - 2 of 2 results
|
LPC1833FET256,551
NXP Semiconductors
|
$9.8037 | Yes | Active | 32 | 180 MHz | 524288 | 139264 | CORTEX-M3 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA | 256 | SOT740-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC1833FET256
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 524288 | 139264 | 32 | 24 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.55 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LBGA-256 |