Filter Your Search
1 - 1 of 1 results
|
LPC2102FHN48,551
NXP Semiconductors
|
$4.7500 | Yes | Obsolete | 32 | 70 MHz | 16384 | 4096 | ARM7 | 25 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT778-3, HVQFN-48 | 48 | SOT619-7 | unknown | 8542.31.00.01 |