Filter Your Search
1 - 4 of 4 results
|
LPC2104BBD48
Philips Semiconductors
|
Check for Price | Yes | Transferred | 32 | 60 MHz | 131072 | 16384 | ARM7 | YES | CMOS | FLASH | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
LPC2104BBD48
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 25 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e2 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | unknown | 8542.31.00.01 | QFP | 48 | ||
|
LPC2104BBD48,151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 25 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3/e4 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN/SILVER | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | QFP | 48 | |||||
|
LPC2104BBD48-S
NXP Semiconductors
|
Check for Price | No | Active | NXP SEMICONDUCTORS | unknown | CSP | 48 |