Parametric results for: LPC2119FBD64/01 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lpc2119fbd6401
Select parts from the table below to compare.
Compare
Compare
LPC2119FBD64/01,15
NXP Semiconductors
$8.7342 Yes Not Recommended 32 60 MHz 131072 16384 ARM7 50 MHz 46 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2119FBD64/01EL
NXP Semiconductors
$15.7200 Yes Active 32 60 MHz 131072 16384 ARM7 50 MHz 46 2 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES NO NO FIXED-POINT YES NO YES 4 2 8 8 YES FLASH 100 mA 1.95 V 1.8 V INDUSTRIAL S-PQFP-G64 1 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant NXP
LPC2119FBD64/01
NXP Semiconductors
Check for Price Yes Yes Active 32 60 MHz 131072 16384 ARM7 50 MHz 46 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 compliant 3A991.A.2 8542.31.00.01
LPC2119FBD64/01-S
NXP Semiconductors
Check for Price Yes Obsolete 32 60 MHz 65536 16384 ARM7 YES MICROCONTROLLER, RISC NO NO NO YES 8 YES FLASH INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD NXP SEMICONDUCTORS QFP, QFP64,.47SQ,20 unknown 8542.31.00.01