Parametric results for: LPC2131FBD64/01 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lpc2131fbd6401
Select parts from the table below to compare.
Compare
Compare
LPC2131FBD64/01,15
NXP Semiconductors
$7.6680 Yes Not Recommended 32 60 MHz 32768 8192 ARM7 8 8 25 MHz 47 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2131FBD64/01
NXP Semiconductors
Check for Price Yes Yes Active 32 60 MHz 32768 8192 ARM7 8 8 60 MHz 47 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 compliant 3A991.A.2 8542.31.00.01
LPC2131FBD64/01,11
NXP Semiconductors
Check for Price Yes Not Recommended 32 60 MHz 32768 8192 ARM7 8 8 25 MHz 47 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2131FBD64/01,118
NXP Semiconductors
Check for Price Active 32 60 MHz 8 8 25 MHz 47 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 3.6 V 3 V S-PQFP-G64 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 unknown 8542.31.00.01