Parametric results for: LPC2364FBD100,551 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc2364fbd100551
Select parts from the table below to compare.
Compare
Compare
LPC2364FBD100,551
NXP Semiconductors
Check for Price Yes Not Recommended 32 72 MHz 131072 34816 ARM7 16 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS QFP 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 100 SOT407-1 compliant 3A991.A.2 8542.31.00.01 NXP