Filter Your Search
1 - 2 of 2 results
|
LPC2364HBD100,551
NXP Semiconductors
|
$12.9880 | Yes | Not Recommended | 32 | 72 MHz | 131072 | 34816 | ARM7 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC2364HBD100
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 32 | 72 MHz | 131072 | 34816 | ARM7 | 16 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 |