Filter Your Search
1 - 4 of 4 results
|
LPC2458FET180,551
NXP Semiconductors
|
$14.4089 | Yes | Not Recommended | 32 | 72 MHz | 524288 | 100352 | ARM7 | 16 | 20 | 24 MHz | 136 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | PLASTIC/EPOXY | TFBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM HEIGHT, SOT570-2, TFBGA-180 | 180 | SOT570-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2458FET180,529
NXP Semiconductors
|
Check for Price | Active | 32 | 16 | 20 | 136 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | S-PBGA-B180 | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM HEIGHT, SOT570-2, TFBGA-180 | 180 | SOT570-3 | unknown | ||||||||||||||||||||||||||
|
LPC2458FET180
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 32 | 72 MHz | 524288 | 100352 | ARM7 | 16 | 20 | 24 MHz | 136 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | PLASTIC/EPOXY | TFBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, BGA180,14X14,32 | 180 | SOT-570-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC2458FET180-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 524288 | 100352 | ARM7 | YES | 3.3 V | FLASH | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | FBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA180,14X14,32 | unknown | 8542.31.00.01 |