Filter Your Search
1 - 10 of 10 results
|
LPC2468FBD208,551
NXP Semiconductors
|
$12.4674 | Yes | Obsolete | 32 | 72 MHz | 32768 | 65536 | 16384 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 32 | 128 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LQFP-208 | 208 | SOT459-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2468FET208,551
NXP Semiconductors
|
$19.3729 | Yes | Not Recommended | 32 | 72 MHz | 32768 | 65536 | 16384 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 32 | 128 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | TFBGA-208 | 208 | SOT950-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2468FET208K
NXP Semiconductors
|
$23.7600 | Yes | Active | 32 | 72 MHz | 524288 | 100352 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 11 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | S-PBGA-B208 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | TFBGA-208 | compliant | NXP | |||||||||||||
|
LPC2468FBD208K
NXP Semiconductors
|
$25.3659 | Yes | Active | 32 | 72 MHz | 524288 | 100352 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LQFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
LPC2468FBD208
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 65536 | 16384 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 32 | 128 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
935282457557
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 524288 | 100352 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
LPC2468FET208
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 65536 | 16384 | ARM7 | 32 | 24 | 25 MHz | 160 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 1 | 4 | 4 | 32 | 128 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 208 | SOT-950-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2468FB5D208
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 72 MHz | 32 | 24 | 25 MHz | 160 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 208 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
LPC2468FET208-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 524288 | 100352 | ARM7 | YES | 3.3 V | FLASH | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LPC2468FBD208-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 72 MHz | 524288 | 100352 | ARM7 | YES | 3.3 V | FLASH | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | QFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 |