Filter Your Search
1 - 2 of 2 results
|
LPC2927FBD144
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 | 125 MHz | 524288 | 57344 | ARM9 | 32 | 24 | 40 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.89 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2927FBD144,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 125 MHz | 524288 | 57344 | ARM9 | 32 | 24 | 125 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.89 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | SOT486-1 |