Filter Your Search
1 - 1 of 1 results
|
LPC4323JBD144E
NXP Semiconductors
|
$13.6612 | Yes | Active | 32 | 204 MHz | 524288 | 106496 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |